There are no models available for this part yet.
Overview of 8916 by E-Z-Hook
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789166GB(A)-XXX-8ES | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / | |
UPD789166GB-XXX-8ES | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / | |
ISL89164FBEAZ-T | Renesas Electronics Corporation | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs |
Price & Stock for 8916 by E-Z-Hook
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5225-8916-ND
|
DigiKey | BNC Quick Disconnect For RGC/U Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
306 In Stock |
|
$5.1800 / $7.1000 | Buy Now |