Part Details for 89160-0001 by 3M Interconnect
Overview of 89160-0001 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89160-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSC60A-ND
|
DigiKey | CONN RCPT 60P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
704 In Stock |
|
$1.5143 / $2.9100 | Buy Now |
DISTI #
7100251840
|
Avnet Americas | Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251840) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4186 / $1.6146 | Buy Now |
DISTI #
517-89160-0001
|
Mouser Electronics | Headers & Wire Housings 60P IDC SOCKET RoHS: Compliant | 33 |
|
$1.5700 / $2.9100 | Buy Now |
DISTI #
MMM7100251840
|
Heilind Electronics | 7010396657 80610706865 60/SKT/DUALRECESSCVR/PRASB/NOC | Americas - 0 in Stock |
|
$1.7743 / $1.8307 | Buy Now |
|
Quest Components | 60 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 133 |
|
$2.7750 / $4.5000 | Buy Now |
DISTI #
89160-0001
|
TTI | Headers & Wire Housings 60P IDC SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.4600 / $1.6700 | Buy Now |
DISTI #
7100251840
|
Avnet Americas | Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251840) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4186 / $1.6146 | Buy Now |
DISTI #
7100251840
|
Avnet Americas | Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251840) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4186 / $1.6146 | Buy Now |
Part Details for 89160-0001
89160-0001 CAD Models
89160-0001 Part Data Attributes
|
89160-0001
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
89160-0001
3M Interconnect
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.53 inch | |
Body Length | 3.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 89160-0001
This table gives cross-reference parts and alternative options found for 89160-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89160-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89160-0001 | 60 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 3M Electronics | 89160-0001 vs 89160-0001 |
89160-0003 | 60 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 3M Electronics | 89160-0001 vs 89160-0003 |
89160-0101 | 60 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 3M Electronics | 89160-0001 vs 89160-0101 |
89160-0101 | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket | 3M Interconnect | 89160-0001 vs 89160-0101 |
89160-0003 | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket | 3M Interconnect | 89160-0001 vs 89160-0003 |