There are no models available for this part yet.
Overview of 89160-0103 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129378-916004BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Verticl Header, Through Hole, Single Row, 16 Positions, 2.54 mm (0.100in) Pitch. | |
10129378-916003BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Verticl Header, Through Hole, Single Row, 16 Positions, 2.54 mm (0.100in) Pitch. | |
10129378-916002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Verticl Header, Through Hole, Single Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 89160-0103 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70609763
|
RS | 60/SKT/DUALRECESSCVR/PRASB/CB/SR/30AVG IDC Ribbon Cable Socket, 891 Series | 3M 89160-0103 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.2200 | RFQ |