Part Details for 89161-924 by Amphenol FCi
Overview of 89161-924 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 89161-924
89161-924 CAD Models
89161-924 Part Data Attributes
|
89161-924
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89161-924
Amphenol FCi
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (5) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89161-924
This table gives cross-reference parts and alternative options found for 89161-924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89161-924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65614-124 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 89161-924 vs 65614-124 |
54102-F3012LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 89161-924 vs 54102-F3012LF |
78548-224HLF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 89161-924 vs 78548-224HLF |
8614-00-24-2-Y0-7-709-LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 89161-924 vs 8614-00-24-2-Y0-7-709-LF |
68739-524 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 89161-924 vs 68739-524 |
69192-824HLF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 89161-924 vs 69192-824HLF |
10119109-424021LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 89161-924 vs 10119109-424021LF |
65805-424 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 89161-924 vs 65805-424 |
65863-640P | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 89161-924 vs 65863-640P |
88880-219R | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 89161-924 vs 88880-219R |