Part Details for 89177-9233 by Molex
Overview of 89177-9233 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
923-3Y0J-70H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Header, 3-pair, 4-column, Right Polarized Guide, Standard Sidewall. | |
923-3M0E-70H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Header, 3-pair, 8-column, Right End Wall, Standard Sidewall. | |
923-311J-70H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Header, 3-pair, 4-column, Double End Wall, Thick Sidewall. |
Price & Stock for 89177-9233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 185 |
|
$3.9950 / $9.7440 | Buy Now |
|
Quest Components | 184 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | 148 |
|
$5.6550 / $13.0500 | Buy Now |
Part Details for 89177-9233
89177-9233 CAD Models
89177-9233 Part Data Attributes
|
89177-9233
Molex
Buy Now
Datasheet
|
Compare Parts:
89177-9233
Molex
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, White Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAGGERED CONFIGURATION | |
Board Mounting Option | PEG | |
Body Breadth | 0.35 inch | |
Body Depth | 0.61 inch | |
Body Length | 5.04 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 116.5376 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 184 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 89177-9233
This table gives cross-reference parts and alternative options found for 89177-9233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89177-9233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89177-9254 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, White Insulator, Receptacle | Molex | 89177-9233 vs 89177-9254 |
89177-9251 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, White Insulator, Receptacle | Molex | 89177-9233 vs 89177-9251 |
89177-9252 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, White Insulator, Receptacle | Molex | 89177-9233 vs 89177-9252 |
89177-9250 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, White Insulator, Receptacle | Molex | 89177-9233 vs 89177-9250 |
89177-9221 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | Molex | 89177-9233 vs 89177-9221 |
89177-9235 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, White Insulator, Receptacle | Molex | 89177-9233 vs 89177-9235 |
89177-9232 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, White Insulator, Receptacle, | Molex | 89177-9233 vs 89177-9232 |
89177-9215 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, White Insulator, Receptacle | Molex | 89177-9233 vs 89177-9215 |
89177-9204 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | Molex | 89177-9233 vs 89177-9204 |
89177-9231 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, White Insulator, Receptacle | Molex | 89177-9233 vs 89177-9231 |