Part Details for 8918-GRN/YEL-100 by Belden Inc
Overview of 8918-GRN/YEL-100 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8918-GRN/YEL-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lead Wire - 18 AWG - 600V - Green/Yellow - 100 ft. Spool RoHS: Compliant |
7 In Stock |
|
$181.4700 / $210.3300 | Buy Now |
|
Master Electronics | Lead Wire - 18 AWG - 600V - Green/Yellow - 100 ft. Spool RoHS: Compliant |
7 In Stock |
|
$181.4700 / $210.3300 | Buy Now |