Part Details for 892-18-062-10-004101 by PRECI-DIP SSA
Overview of 892-18-062-10-004101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-5004101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HP+16S STB, Right Angle, Header. | |
G88004101TEU | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR Surfacemount, 1x4Pin, Matte Tin, NY9T, T&R, Color-Natural | |
10137004-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Receptacle, No Guide Pin. |
Price & Stock for 892-18-062-10-004101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-892-18-062-10-004101-ND
|
DigiKey | CONN HEADER VERT 62POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$10.4686 / $14.0700 | Buy Now |
DISTI #
892-18-062-10-004101-ND
|
DigiKey | CONN HEADER VERT 62POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6736 | Buy Now |
DISTI #
437-8921806210004101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$6.4200 / $10.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8800 / $9.1400 | Buy Now |
Part Details for 892-18-062-10-004101
892-18-062-10-004101 CAD Models
892-18-062-10-004101 Part Data Attributes
|
892-18-062-10-004101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
892-18-062-10-004101
PRECI-DIP SSA
Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 892-18-062-10-004101
This table gives cross-reference parts and alternative options found for 892-18-062-10-004101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 892-18-062-10-004101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2532-62-G | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | 892-18-062-10-004101 vs 2532-62-G |
HC17311-K | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Foxconn | 892-18-062-10-004101 vs HC17311-K |
1441606210 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 892-18-062-10-004101 vs 1441606210 |
A61-254-62-7-G | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | 892-18-062-10-004101 vs A61-254-62-7-G |
HC19327-KF8 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 892-18-062-10-004101 vs HC19327-KF8 |
HC19330-KE7 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 892-18-062-10-004101 vs HC19330-KE7 |
FCN-724P062-AU/W | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | FUJITSU Component Ltd | 892-18-062-10-004101 vs FCN-724P062-AU/W |
HC1933E-KB8 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 892-18-062-10-004101 vs HC1933E-KB8 |
HC1932C-KD1 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 892-18-062-10-004101 vs HC1932C-KD1 |
HC1932V-KU0 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 892-18-062-10-004101 vs HC1932V-KU0 |