Part Details for 892-70-012-10-001101 by PRECI-DIP SSA
Overview of 892-70-012-10-001101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 892-70-012-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4241
|
Newark | 892-70-012-10-001101 |Preci-Dip 892-70-012-10-001101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 / $0.7200 | Buy Now |
DISTI #
892-70-012-10-001101-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3794 | Buy Now |
DISTI #
437-8927001210001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1968 |
|
$0.3280 / $0.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3435 / $0.5008 | Buy Now | |
DISTI #
892-70-012-10-001101
|
Avnet Abacus | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD Card Box (Alt: 892-70-012-10-001101) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 892-70-012-10-001101
892-70-012-10-001101 CAD Models
892-70-012-10-001101 Part Data Attributes:
|
892-70-012-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
892-70-012-10-001101
PRECI-DIP SSA
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 892-70-012-10-001101
This table gives cross-reference parts and alternative options found for 892-70-012-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 892-70-012-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-9760645 | Board Connector | Harwin | 892-70-012-10-001101 vs M20-9760645 |
M20-9760606 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | 892-70-012-10-001101 vs M20-9760606 |
M20-9760622 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | 892-70-012-10-001101 vs M20-9760622 |
892-18-012-10-001101 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | PRECI-DIP SSA | 892-70-012-10-001101 vs 892-18-012-10-001101 |
M20-9980642 | Board Connector | Harwin | 892-70-012-10-001101 vs M20-9980642 |