Part Details for 892-70-016-20-002101 by PRECI-DIP SSA
Overview of 892-70-016-20-002101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880021011THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x2Pin,Matte Tin,NY4T,Color-Black,T&R | |
G88002101THR | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR SMT,1x2Pin,Matte TIN, NY4T,T&R,Color-Natural,Halogen Free | |
G46A20021013WEU | Amphenol Communications Solutions | DisplayPort, 20 Position, Receptacle, Right Angle, Surface Mount Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tape & Reel Package |
Price & Stock for 892-70-016-20-002101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
892-70-016-20-002101-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0700 | Buy Now |
DISTI #
3937-892-70-016-20-002101-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.1373 / $1.8300 | Buy Now |
DISTI #
437-8927001620002101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.8130 / $1.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5470 / $1.1920 | Buy Now |
DISTI #
892-70-016-20-002101
|
Avnet Abacus | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Bulk (Alt: 892-70-016-20-002101) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |