Part Details for 892-70-018-10-002101 by PRECI-DIP SSA
Overview of 892-70-018-10-002101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880021011THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x2Pin,Matte Tin,NY4T,Color-Black,T&R | |
G88002101THR | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR SMT,1x2Pin,Matte TIN, NY4T,T&R,Color-Natural,Halogen Free | |
G46A20021013WEU | Amphenol Communications Solutions | DisplayPort, 20 Position, Receptacle, Right Angle, Surface Mount Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tape & Reel Package |
Price & Stock for 892-70-018-10-002101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
892-70-018-10-002101-ND
|
DigiKey | CONN HEADER VERT 18POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7546 | Buy Now |
DISTI #
3937-892-70-018-10-002101-ND
|
DigiKey | CONN HEADER VERT 18POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.8018 / $1.2900 | Buy Now |
DISTI #
437-8927001810002101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.5730 / $1.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3918 / $0.8407 | Buy Now |
DISTI #
892-70-018-10-002101
|
Avnet Abacus | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Card Box (Alt: 892-70-018-10-002101) RoHS: Compliant Min Qty: 930 Package Multiple: 930 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 892-70-018-10-002101
892-70-018-10-002101 CAD Models
892-70-018-10-002101 Part Data Attributes
|
892-70-018-10-002101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
892-70-018-10-002101
PRECI-DIP SSA
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 892-70-018-10-002101
This table gives cross-reference parts and alternative options found for 892-70-018-10-002101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 892-70-018-10-002101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69168-818 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator | Amphenol FCi | 892-70-018-10-002101 vs 69168-818 |