Part Details for 892-70-028-10-003101 by PRECI-DIP SSA
Overview of 892-70-028-10-003101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 892-70-028-10-003101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
892-70-028-10-003101-ND
|
DigiKey | CONN HEADER VERT 28POS 2.54MM Min Qty: 480 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4541 | Buy Now |
DISTI #
437-8927002810003101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.1000 / $2.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7330 / $1.6200 | Buy Now |
Part Details for 892-70-028-10-003101
892-70-028-10-003101 CAD Models
892-70-028-10-003101 Part Data Attributes
|
892-70-028-10-003101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
892-70-028-10-003101
PRECI-DIP SSA
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 892-70-028-10-003101
This table gives cross-reference parts and alternative options found for 892-70-028-10-003101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 892-70-028-10-003101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL2219028Z | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 892-70-028-10-003101 vs SL2219028Z |
72521-528H | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 892-70-028-10-003101 vs 72521-528H |
HC1915V-KL3 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 892-70-028-10-003101 vs HC1915V-KL3 |
TMBP-28-DS-D | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | 892-70-028-10-003101 vs TMBP-28-DS-D |
78252-628 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 892-70-028-10-003101 vs 78252-628 |
65989-628 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 892-70-028-10-003101 vs 65989-628 |
71704-628H | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 892-70-028-10-003101 vs 71704-628H |
74466-028H | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 892-70-028-10-003101 vs 74466-028H |
94553-728H | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 892-70-028-10-003101 vs 94553-728H |
92900-128HLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 892-70-028-10-003101 vs 92900-128HLF |