There are no models available for this part yet.
Overview of 892-80-076-10-003101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55003-101003LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
55003-101004LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
55003-101002LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for 892-80-076-10-003101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-892-80-076-10-003101-ND
|
DigiKey | CONN HEADER VERT 76POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$4.0196 / $6.4800 | Buy Now | |
DISTI #
892-80-076-10-003101-ND
|
DigiKey | CONN HEADER VERT 76POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3212 | Buy Now | |
DISTI #
437-8928007610003101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.9100 / $5.3800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $4.2100 | Buy Now |
CAD Models for 892-80-076-10-003101 by PRECI-DIP SSA
Part Data Attributes for 892-80-076-10-003101 by PRECI-DIP SSA
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
76
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 892-80-076-10-003101
This table gives cross-reference parts and alternative options found for 892-80-076-10-003101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 892-80-076-10-003101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-078050F3846 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Harwin | 892-80-076-10-003101 vs M20-078050F3846 |
HC19401-KE6 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 892-80-076-10-003101 vs HC19401-KE6 |
HC19391-KF8 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 892-80-076-10-003101 vs HC19391-KF8 |
HC1939G-KU1 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 892-80-076-10-003101 vs HC1939G-KU1 |
HC1939E-KF3 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 892-80-076-10-003101 vs HC1939E-KF3 |
HC1939E-KT4 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 892-80-076-10-003101 vs HC1939E-KT4 |
HC1939U-KF3 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 892-80-076-10-003101 vs HC1939U-KF3 |
HC1939G-KL7 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 892-80-076-10-003101 vs HC1939G-KL7 |
HC1939V-KU6 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 892-80-076-10-003101 vs HC1939V-KU6 |
FFC-76T11BMEP21 | Board Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Honda Tsushin Kogyo Co Ltd | 892-80-076-10-003101 vs FFC-76T11BMEP21 |