Part Details for 8921-60031 by Amphenol SV Microwave
Overview of 8921-60031 by Amphenol SV Microwave
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-314LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.) | |
71600-318LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 18 Positions - 2.54 mm (0.1 in.) | |
UE78L112600311 | Amphenol Communications Solutions | 2X1 SFP LPR 30 MICRO |
Price & Stock for 8921-60031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7938
|
Newark | Bmz Female Pcb Thru-Hole Connector/Individual - Bag (Pack Fill Qty: 1) |Amphenol Sv Microwave 8921-60031 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.6400 / $94.3800 | Buy Now |
DISTI #
8921-60031-ND
|
DigiKey | CONN BMZ JACK STR 50OHM EDGE MNT Min Qty: 25 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$125.1088 | Buy Now |
|
Onlinecomponents.com | BMZ Female PCB Thru-Hole Connector RoHS: Compliant | 0 |
|
$82.5800 / $156.4900 | Buy Now |
DISTI #
8921-60031
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 8921-60031
8921-60031 CAD Models
8921-60031 Part Data Attributes
|
8921-60031
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
8921-60031
Amphenol SV Microwave
CONN BMZ JACK STR 50OHM EDGE MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF CONNECTOR |