Part Details for 8925.3 by Altech Corporation
Overview of 8925.3 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8925-A | Coilcraft Inc | Telecom Transformer | |
88925-113LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Press-Fit, 1 Mod. | |
76308-925LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 25 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. |
Price & Stock for 8925.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9364
|
Newark | Interface Relay Module, 8Ch |Altech 8925.3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$378.6300 / $465.0300 | Buy Now |
DISTI #
8925.3-ND
|
DigiKey | INTERFACE RELAY MODULE 8CH BUSSD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$359.3100 | Buy Now |
DISTI #
845-89253
|
Mouser Electronics | Safety Relays Interface Relay Module, 8Ch | 0 |
|
$348.6900 / $355.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$338.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$343.0500 / $363.0900 | Buy Now |
DISTI #
10109517
|
TestEquity LLC | Altech 8925.3 Screw Terminal Module w/ Relays, RC2/RM2 DPDT, Bussed, 220V AC, 8 Channel | 0 |
|
$338.8100 | Buy Now |