Part Details for 893 by Adafruit Industries
Overview of 893 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 893
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6351
|
Newark | Wire Light Led Strand - 10 Warm White Leds + Coin Cell Holder |Adafruit 893 (Alternate Part Number: 5050765000079 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 | Buy Now |
DISTI #
1528-893-ND
|
DigiKey | ADDRESS LED STRIP SER WHT 203MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
37 In Stock |
|
$4.9500 | Buy Now |
DISTI #
485-893
|
Mouser Electronics | Adafruit Accessories Warm White 12 LED Wire Light Strand RoHS: Compliant | 0 |
|
$4.9500 | Order Now |
DISTI #
70928501
|
RS | Wire Light LED Strand - 12 Warm White LEDs + Coin Cell Holder | Adafruit Industries 893 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9500 | RFQ |
Part Details for 893
893 CAD Models
893 Part Data Attributes:
|
893
Adafruit Industries
Buy Now
|
Compare Parts:
893
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |