Part Details for 893011313 by AUER Signal GmbH
Overview of 893011313 by AUER Signal GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 893011313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7510
|
Newark | Led Bulb, Beacon, Ip40, Amber, 230Vac Rohs Compliant: Yes |Auer Signal 893011313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$39.2700 / $49.3800 | Buy Now |
DISTI #
4373-893011313-ND
|
DigiKey | LLB LED-LAMPS FLASHING LIGHT, 23 Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$48.5800 | Buy Now |
DISTI #
900-893011313
|
Mouser Electronics | Beacon Accessories LLB LED flashing beacon 230 V AC RoHS: Compliant | 0 |
|
$46.2400 / $48.5700 | Order Now |
DISTI #
893011313
|
TME | Signallers accessories: bulb, BA15D, LED Min Qty: 1 | 0 |
|
$34.3900 / $38.2100 | RFQ |
DISTI #
4163049
|
element14 Asia-Pacific | LED BULB, BEACON, IP40, AMBER, 230VAC RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$46.2566 | Buy Now |
DISTI #
4163049
|
Farnell | LED BULB, BEACON, IP40, AMBER, 230VAC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 3 |
|
$44.2417 / $47.0662 | Buy Now |