Part Details for 89361-706LF by Amphenol Corporation
Overview of 89361-706LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89361-706LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89361-706LF
|
Avnet Americas | Conn IDC Connector RCP 6 POS 2mm IDT RA Cable Mount - Rail/Tube (Alt: 89361-706LF) RoHS: Not Compliant Min Qty: 4620 Package Multiple: 1540 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0072 / $1.0818 | Buy Now |
DISTI #
649-89361-706LF
|
Mouser Electronics | Headers & Wire Housings IDC Recpt,6P,Central Key, Friction Latch RoHS: Compliant | 2992 |
|
$0.9920 / $1.8400 | Buy Now |
DISTI #
89361-706LF
|
TTI | Headers & Wire Housings IDC Recpt,6P,Central Key, Friction Latch RoHS: Compliant pbFree: Pb-Free Min Qty: 55 Package Multiple: 55 Container: Tube |
Americas - 330 In Stock |
|
$0.9200 / $1.0400 | Buy Now |
DISTI #
89361-706LF
|
Avnet Americas | Conn IDC Connector RCP 6 POS 2mm IDT RA Cable Mount - Rail/Tube (Alt: 89361-706LF) RoHS: Not Compliant Min Qty: 4620 Package Multiple: 1540 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0072 / $1.0818 | Buy Now |
DISTI #
89361-706LF
|
Avnet Abacus | Conn IDC Connector RCP 6 POS 2mm IDT RA Cable Mount (Alt: 89361-706LF) RoHS: Compliant Min Qty: 4620 Package Multiple: 1540 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN RCPT 6POS IDC 28AWG GOLD / 6 Position Rectangular Receptacle Connector IDC Gold 28 AWG | 3930 |
|
RFQ |