Part Details for 89361-720SLF by Amphenol FCi
Overview of 89361-720SLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89361-720SLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG89361-720SLF
|
Heilind Electronics | MINITEK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
70350687
|
Verical | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 672 |
|
$2.3700 / $2.5600 | Buy Now |
DISTI #
BRG89361-720SLF
|
Interstate Connecting Components | MINITEK | 0 |
|
Buy Now |