893D336X9025E2WE3
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP

Overview of 893D336X9025E2WE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for 893D336X9025E2WE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 893D336X9025E2WE3 by Vishay Intertechnologies

893D336X9025E2WE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
600 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.0083 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
520 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. 893D336X9025E2WE3
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for 893D336X9025E2WE3

This table gives cross-reference parts and alternative options found for 893D336X9025E2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 893D336X9025E2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493X336K025BH63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation 893D336X9025E2WE3 vs T493X336K025BH63107280
T493X336K025CH641CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, KEMET Corporation 893D336X9025E2WE3 vs T493X336K025CH641CWAFL
T493X336K025CN6231 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 893D336X9025E2WE3 vs T493X336K025CN6231
T493X336K025BM6410WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 893D336X9025E2WE3 vs T493X336K025BM6410WAFL
T83E336K025CCAL CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague 893D336X9025E2WE3 vs T83E336K025CCAL
T493X336K025AN6331 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 893D336X9025E2WE3 vs T493X336K025AN6331
T493X336K025CN6212 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 893D336X9025E2WE3 vs T493X336K025CN6212
T493X336K025CK6413 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 893D336X9025E2WE3 vs T493X336K025CK6413
T493X336K025BN6420WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 893D336X9025E2WE3 vs T493X336K025BN6420WAFL
T493X336K025CH631C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, KEMET Corporation 893D336X9025E2WE3 vs T493X336K025CH631C7640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 893D336X9025E2WE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 893D336X9025E2WE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 893D336X9025E2WE3 would you like to use for your alert(s)?
  • Please alert me when 893D336X9025E2WE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 893D336X9025E2WE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 893D336X9025E2WE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 893D336X9025E2WE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 893D336X9025E2WE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 893D336X9025E2WE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: