-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 20 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
89485-0000
Molex
Buy Now
Datasheet
|
Compare Parts:
89485-0000
Molex
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EMI/RFI SHIELDED | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.295 inch | |
Body Depth | 0.4 inch | |
Body Length | 0.569 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.1392 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | GOLD | |
Shell Material | STEEL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 1.3716 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 9.7856 N |