Part Details for 8950800000 by Weidmüller Interface GmbH & Co. KG
Overview of 8950800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8950800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8869
|
Newark | Top 110Vdc/48Vdc 0,1A |Weidmuller 8950800000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6300 / $14.7300 | Buy Now |
DISTI #
4381-8950800000-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 5-48V Min Qty: 1 Lead time: 10 Weeks Container: Bulk, Bulk | Temporarily Out of Stock |
|
$10.0100 / $12.5520 | Buy Now |
DISTI #
8950800000
|
Avnet Americas | Solid-State Relay 1 NO Contact 110VDC/48VDC 0.1A Push-In Connection - Bulk (Alt: 8950800000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-8950800000
|
Mouser Electronics | DIN Rail Terminal Blocks TOP 110VDC/48VDC 0,1A | 0 |
|
$9.0800 / $13.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 8 Factory Stock |
|
$8.2600 / $11.2300 | Buy Now |