Part Details for 8950890000 by Weidmüller Interface GmbH & Co. KG
Overview of 8950890000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8950890000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8878
|
Newark | Top 230Vac/48Vdc 0,1A |Weidmuller 8950890000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3300 / $17.0900 | Buy Now |
DISTI #
8950890000-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 5-48V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0898 / $15.9700 | Buy Now |
DISTI #
8950890000
|
Avnet Americas | Solid-State Relay 1 NO Contact 230VAC 48VDC 0.1A Push-In Connection - Bulk (Alt: 8950890000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-8950890000
|
Mouser Electronics | DIN Rail Terminal Blocks TOP 230VAC/48VDC 0,1A | 6 |
|
$10.6600 / $15.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5900 / $11.8500 | Buy Now |