There are no models available for this part yet.
Overview of 8951110000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8951110000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T8900
|
Newark | Tos 12Vdc/230Vac 0,1A |Weidmuller 8951110000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5000 / $23.2600 | Buy Now | |
DISTI #
8951110000-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 24-230V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2360 | Buy Now | |
DISTI #
8951110000
|
Avnet Americas | Solid-State Relay 1 NO Contact 12VDC 230VAC 0.1A Screw Connection - Bulk (Alt: 8951110000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-8951110000
|
Mouser Electronics | DIN Rail Terminal Blocks TOS 12VDC/230VAC 0,1A | 0 |
|
$13.9600 / $18.1400 | Order Now | |
Onlinecomponents.com | Solid State Relay 3.6mA 12V DC-IN 0.1A 230V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$14.0200 / $16.9400 | Buy Now | ||
DISTI #
TOS-12DC/230AC-01A
|
TME | Relay: interface, SPST-NO, Ucntrl: 12VDC, 0.1A, 24÷230VAC, -20÷60°C Min Qty: 1 | 0 |
|
$23.5000 / $31.6100 | RFQ |