Part Details for 8951120000 by Weidmüller Interface GmbH & Co. KG
Overview of 8951120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8951120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8919
|
Newark | Solid State Relay, Spst, 0.1A, 24-230Vac, Contact Configuration:Spst-No, Load Current:100Ma, Operating Voltage Max:230Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac, Rohs Compliant: Yes |Weidmuller 8951120000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5100 | Buy Now |
DISTI #
4381-8951120000-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 24-230V Min Qty: 1 Lead time: 10 Weeks Container: Bulk, Bulk |
1 In Stock |
|
$16.1300 / $20.7560 | Buy Now |
DISTI #
8951120000
|
Avnet Americas | Solid-State Relay 1 NO Contact 24VDC 230VAC 0.1A Screw Connection - Bulk (Alt: 8951120000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-8951120000
|
Mouser Electronics | DIN Rail Terminal Blocks TOS 24VDC/230VAC 0,1A | 0 |
|
$14.1500 / $18.6100 | Order Now |
|
Onlinecomponents.com | Solid State Relay 3.6mA 24V DC-IN 0.1A 230V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$14.0200 / $16.9400 | Buy Now |
DISTI #
TOS-24DC/230AC-01A
|
TME | Relay: interface, SPST-NO, Ucntrl: 24VDC, 0.1A, 24÷230VAC, -20÷60°C Min Qty: 1 | 0 |
|
$22.9000 / $30.7900 | RFQ |