Part Details for 8951260000 by Weidmüller Interface GmbH & Co. KG
Overview of 8951260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8951260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8914
|
Newark | Top 24Vac/230Vac 0,1A |Weidmuller 8951260000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8100 / $24.9100 | Buy Now |
DISTI #
8951260000-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 24-230V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2280 | Buy Now |
DISTI #
8951260000
|
Avnet Americas | Solid-State Relay 1 NO Contact 24VAC 230VAC 0.1A Push-In Connection - Bulk (Alt: 8951260000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-8951260000
|
Mouser Electronics | Solid State Relays - Industrial Mount TOP 24VAC/230VAC 0,1A | 0 |
|
$15.5500 / $23.7300 | Order Now |
|
Onlinecomponents.com | Solid State Relay 8.8mA 24V AC-IN 0.1A 230V AC-OUT 4-Pin | 0 |
|
$15.0100 / $18.1300 | Buy Now |
DISTI #
8951260000
|
Avnet Americas | Solid-State Relay 1 NO Contact 24VAC 230VAC 0.1A Push-In Connection - Bulk (Alt: 8951260000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |