Part Details for 895231P008 by TE Connectivity
Overview of 895231P008 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 895231P008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-895231P008-ND
|
DigiKey | TE Connectivity SCT-NO.0-E8-0-ST Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
210 In Stock |
|
$6.5700 / $6.8200 | Buy Now |
DISTI #
895231P008
|
Avnet Americas | Heat Shrink Tubing 4:1 Polyolefin Black Cut Piece - Bulk (Alt: 895231P008) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$5.5451 / $6.2606 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$5.2700 | Buy Now |
DISTI #
RYCSCT-NO.0-E8-0-STK
|
Heilind Electronics | 895231P008 5-1196961-1 SCT-NO.0-E8-0-STK | Americas - 0 in Stock |
|
$6.5763 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
210 Partner Stock |
|
$6.9600 / $11.8600 | Buy Now |
DISTI #
RYCSCT-NO.0-E8-0-STK
|
Interstate Connecting Components | 895231P008 5-1196961-1 SCT-NO.0-E8-0-STK | 0 |
|
$6.5763 | Buy Now |
DISTI #
TE Connectivity 895231P008
|
PEI Genesis | SCT-NO.0-E8-0-STK | 210 |
|
Buy Now | |
DISTI #
000000000005739425
|
Sager | TE Connectivity SCT-NO.0-E8-0-STK Min Qty: 1250 | 0 |
|
$5.8700 / $6.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
210 Partner Stock |
|
$6.9600 / $11.8600 | Buy Now |