Part Details for 8954.0/B by Altech Corporation
Overview of 8954.0/B by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8954-A | Coilcraft Inc | Telecom Transformer | |
5962-8954801PA | Renesas Electronics Corporation | Dual and Quad, 8MHz and 60MHz, Low Noise Operational Amplifiers | |
5962-8954801GC | Renesas Electronics Corporation | Dual and Quad, 8MHz and 60MHz, Low Noise Operational Amplifiers |
Price & Stock for 8954.0/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9441
|
Newark | Io/1B, I/O Module, 5Vdc [1] |Altech 8954.0/B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6200 / $58.3200 | Buy Now |
DISTI #
8954.0/B-ND
|
DigiKey | IO MODULE 5VDC 1 GRN LED 1POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.8000 | Buy Now |
DISTI #
845-89540B
|
Mouser Electronics | I/O Modules IO/1B, I/O Module, 5VDC [1] | 0 |
|
$47.6100 / $51.9000 | Order Now |
DISTI #
70078019
|
RS | Interface Mod, 1, Green, DIN Rail Mount, 280 VAC/VDC, 5 VDC, 22 to 12 AWG, | Altech Corp 8954.0/B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$40.4000 / $43.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$39.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.3600 / $52.1100 | Buy Now |
DISTI #
10105937
|
TestEquity LLC | Altech 8954.0/B I/O Isolated Interface, Green LED, 1 Position, 5V DC | 0 |
|
$39.4700 | Buy Now |