Part Details for 8956-1521-002 by Radiall
Overview of 8956-1521-002 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8956-1521-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4250
|
Newark | Rf Mcx Connector, Female, Cable Mount, Crimp Terminal |Radiall 8956-1521-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3400 / $38.1500 | Buy Now |
DISTI #
8956-1521-002
|
Avnet Americas | MCX CONNECTOR - Bulk (Alt: 8956-1521-002) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$10.4550 | Buy Now |
|
Onlinecomponents.com |
150 Partner Stock |
|
$19.8300 / $55.2100 | Buy Now | |
DISTI #
8956-1521-002
|
Avnet Americas | MCX CONNECTOR - Bulk (Alt: 8956-1521-002) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$10.4550 | Buy Now |
DISTI #
8956-1521-002
|
Avnet Americas | MCX CONNECTOR - Bulk (Alt: 8956-1521-002) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$10.4550 | Buy Now |
Part Details for 8956-1521-002
8956-1521-002 CAD Models
8956-1521-002 Part Data Attributes
|
8956-1521-002
Radiall
Buy Now
Datasheet
|
Compare Parts:
8956-1521-002
Radiall
RF MCX Connector, Female, Cable Mount, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLE: RG 178 | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |