Part Details for 89588-013LF by Amphenol Communications Solutions
Overview of 89588-013LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 89588-013LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y9866
|
Newark | 89588-013Lf-.100 Vert Key Cc 140 Lf/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 89588-013LF Min Qty: 2125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 | Buy Now |
DISTI #
89588-013LF-ND
|
DigiKey | CONN RCPT 26POS 0.1 GOLD PCB Min Qty: 2125 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7123 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2125 Package Multiple: 17 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4400 / $9.6400 | Buy Now |
Part Details for 89588-013LF
89588-013LF CAD Models
89588-013LF Part Data Attributes
|
89588-013LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
89588-013LF
Amphenol Communications Solutions
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 26 Position ,2.54mm (0.100in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |