Part Details for 896170-000 by TE Connectivity
Overview of 896170-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 896170-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4040
|
Newark | Versafit-3X-3/8-7-Sp |Raychem Te Connectivity 896170-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4596 |
|
$1.1500 / $2.0600 | Buy Now |
DISTI #
2266-896170-000-ND
|
DigiKey | VERSAFIT-3X-3/8-7-SP Min Qty: 75 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4596 In Stock |
|
$0.9300 / $0.9900 | Buy Now |
DISTI #
896170-000
|
Avnet Americas | POLYOLEFINS ETC - Cable Rools/Shrink Tubing (Alt: 896170-000) RoHS: Compliant Min Qty: 5200 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
NB14704001
|
Avnet Americas | POLYOLEFINS ETC - Tape and Reel (Alt: NB14704001) RoHS: Compliant Min Qty: 1560 Package Multiple: 120 Lead time: 17 Weeks, 5 Days Container: Reel | 0 |
|
$2.5252 / $2.8511 | Buy Now |
|
Onlinecomponents.com | VERSAFIT-3X-3/8-7-SP RoHS: Compliant |
6996 In Stock |
|
$1.1900 / $5.2800 | Buy Now |
DISTI #
896170-000
|
Avnet Americas | POLYOLEFINS ETC - Cable Rools/Shrink Tubing (Alt: 896170-000) RoHS: Compliant Min Qty: 5200 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
NB14704001
|
Avnet Americas | POLYOLEFINS ETC - Tape and Reel (Alt: NB14704001) RoHS: Compliant Min Qty: 1560 Package Multiple: 120 Lead time: 17 Weeks, 5 Days Container: Reel | 0 |
|
$2.5252 / $2.8511 | Buy Now |
DISTI #
TE Connectivity 896170-000
|
PEI Genesis | 896170-000 | 4596 |
|
Buy Now | |
|
Master Electronics | VERSAFIT-3X-3/8-7-SP RoHS: Compliant |
6996 In Stock |
|
$1.1900 / $5.2800 | Buy Now |