Part Details for 89633 by GEARWRENCH
Overview of 89633 by GEARWRENCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5067
|
Newark | Torque Tester, 10Ft-Lb To 100Ft-Lb, Torque Range N-M:13.6N-M To 135.6N-M, Torque Range Ft-Lb:10Ft-Lb To 100Ft-Lb, Accuracy:1%, Product Range:- Rohs Compliant: Na |Gearwrench 89633 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$1,310.9200 | Buy Now |