Part Details for 8965450000 by Weidmüller Interface GmbH & Co. KG
Overview of 8965450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8965450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8960
|
Newark | Act20X-Sai-Hao-S |Weidmuller 8965450000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.1700 / $348.4300 | Buy Now |
DISTI #
8965450000-ND
|
DigiKey | SIGNAL CONVERTER/DISCONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$338.3780 / $348.0500 | Buy Now |
DISTI #
8965450000
|
Avnet Americas | EX Signal Isolating Converter Relay 1NO Output 125VAC/110VDC Safe Area Voltage DIN Rail Mount - Bulk (Alt: 8965450000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-8965450000
|
Mouser Electronics | Terminal Block Interface Modules ACT20X-SAI-HAO-S | 1 |
|
$287.6100 / $355.0200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$257.6600 / $277.5900 | Buy Now | |
DISTI #
8965450000
|
TME | Converter: analog signals, for DIN rail mounting, 4÷20mA, ACT20X Min Qty: 1 | 2 |
|
$219.8300 / $236.7400 | Buy Now |