Part Details for 8970878 (ALTERNATE: 8970878) by RS Pro
Overview of 8970878 (ALTERNATE: 8970878) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8970878 (ALTERNATE: 8970878)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71830343
|
RS | Terminal Block Wire To Board 10 Position Plug 22-12AWG Screw Green 0.197in (5mm) | RS PRO 8970878 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$1.6100 / $1.9700 | Buy Now |