Part Details for 8970884 (ALTERNATE: 8970884) by RS Pro
Overview of 8970884 (ALTERNATE: 8970884) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8970884 (ALTERNATE: 8970884)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71830345
|
RS | Terminal Block Wire To Board 2 Position Plug 24-12AWG Screw Black 0.197in (5mm) | RS PRO 8970884 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$0.5500 / $0.6800 | Buy Now |