Part Details for 8970988 (ALTERNATE: 8970988) by RS Pro
Overview of 8970988 (ALTERNATE: 8970988) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8970988 (ALTERNATE: 8970988)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71830498
|
RS | Terminal Block Wire To Board 9 Position Plug 22-12AWG 10A Screw 0.39in (10mm) | RS PRO 8970988 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 20 |
|
$0.2400 | Buy Now |