Part Details for 8971023 (ALTERNATE: 8971023) by RS Pro
Overview of 8971023 (ALTERNATE: 8971023) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8971023 (ALTERNATE: 8971023)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71830508
|
RS | Terminal Block Wire To Board 9 Position Plug 16-26AWG 10A Screw 0.138in (3.5mm) | RS PRO 8971023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 25 |
|
$2.1300 / $2.6100 | Buy Now |