Part Details for 8972.2N by Altech Corporation
Overview of 8972.2N by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8972.2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9486
|
Newark | Rm2G16, 16Chan Safety Relay |Altech 8972.2N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$689.6100 / $846.9600 | Buy Now |
DISTI #
8972.2N-ND
|
DigiKey | RM2G16 16CHAN SAFETY RELAY MODUL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$654.4300 | Buy Now |
DISTI #
845-89722N
|
Mouser Electronics | Safety Relays RM2G16, 16chan SAFETY RELAY | 0 |
|
$654.4200 / $654.4300 | Order Now |
DISTI #
71238238
|
RS | RM2G16, 16chan SAFETY RELAY Module, 24VDC, DPDT CONTACT N | Altech Corp 8972.2N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$696.5100 / $773.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$617.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$624.8100 / $661.3100 | Buy Now |
DISTI #
10107499
|
TestEquity LLC | Altech 8972.2N Safety Relay Module, AgNi, 24V, 8 Amp Contacts, 16 Isolated Isolated Channel | 0 |
|
$617.0900 | Buy Now |