There are no models available for this part yet.
Overview of 898-3-R6.8K by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 898-3-R6.8K by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 276 |
|
RFQ | ||||
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 2 W, THROUGH HOLE MOUNT | 220 |
|
$1.2880 / $2.5760 | Buy Now | ||
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 2 W, THROUGH HOLE MOUNT | 128 |
|
$1.8535 / $3.0057 | Buy Now |
CAD Models for 898-3-R6.8K by TT electronics / BI Technologies
Part Data Attributes for 898-3-R6.8K by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.60
|
Element Power Dissipation
|
0.25 W
|
First Element Resistance
|
6800 Ω
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
MAGAZINE
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
125 °C
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for 898-3-R6.8K
This table gives cross-reference parts and alternative options found for 898-3-R6.8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 898-3-R6.8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
898-3-R6.8KF | RESISTOR, NETWORK, FILM, ISOLATED, 2W, THROUGH HOLE MOUNT, DIP-16 | TT electronics / BI Technologies | 898-3-R6.8K vs 898-3-R6.8KF |