There are no models available for this part yet.
Overview of 89800006 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 89800006 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AC6700
|
Newark | Dc Brush Motor 898000 4000Rpm Vdc=48 Dir.=2 Shaft=4.75 Filter=No |Crouzet 89800006 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.7600 | Buy Now | |
DISTI #
89800006-ND
|
DigiKey | US SHAFT - MOTOR 898000 - 48V 40 Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.6601 | Buy Now | |
DISTI #
874-89800006
|
Mouser Electronics | AC, DC & Servo Motors DC Brush Motor 898000 4000RPM Vdc=48 Dir.=2 Shaft=4.75 Filter=No RoHS: Compliant | 0 |
|
$210.7600 | Order Now | |
DISTI #
71088779
|
RS | Motor, US shaft - Motor 898000 - 48V 4000rpm | Crouzet 89800006 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$197.6200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$110.1600 / $210.7600 | Buy Now |