Part Details for 89800908 by Crouzet
Overview of 89800908 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89800908
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6364
|
Newark | Dc Brush Motor, 24W, 3100Rpm, 24V, Dc Motor Type:Brushed, Supply Voltage Vdc:24V, Rotational Speed Max:3100Rpm, Torque Max:75Mn-M, Power Rating:24W, Motor Size:42Mm, External Length:85Mm, Product Range:89800 Series Rohs Compliant: Yes |Crouzet 89800908 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$559.4600 | Buy Now |
DISTI #
2266-89800908-ND
|
DigiKey | STANDARD MOTOR 3100 RPM 24V Min Qty: 1 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
16 In Stock |
|
$331.9300 / $351.4400 | Buy Now |
DISTI #
966-1759-ND
|
DigiKey | STANDARD MOTOR 3100 RPM 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$530.0009 | Buy Now |
DISTI #
874-89800908
|
Mouser Electronics | AC, DC & Servo Motors DC Brush Motor 898009 4000RPM Vdc=24 Dir.=2 Shaft=6 Filter=B Encoder=1000PPR RoHS: Compliant | 0 |
|
$559.4600 | Order Now |
DISTI #
71088793
|
RS | Motor, Motor 898000 - 24V 4000rpm - EMC filter + Encoder 1000p/t 2 channels (use | Crouzet 89800908 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$575.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
16 Partner Stock |
|
$301.1600 / $627.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
16 Partner Stock |
|
$301.1600 / $627.7200 | Buy Now |
Part Details for 89800908
89800908 CAD Models
89800908 Part Data Attributes:
|
89800908
Crouzet
Buy Now
|
Compare Parts:
89800908
Crouzet
|
Samacsys Manufacturer | Crouzet |