Part Details for 8980L-VFR by Leviton Manufacturing Co
Overview of 8980L-VFR by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8980L-VFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74095514
|
RS | VERSI-DUCT0RU8X8FRONTREAR80 | Leviton 8980L-VFR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$906.5300 | RFQ |
|
Onlinecomponents.com | Vertical Front and Rear Cable Management, 8" Channel x 80" Long. Black Hinge Cover. RoHS: Compliant | 0 |
|
$648.6200 / $686.5200 | Buy Now |