There are no models available for this part yet.
Overview of 89847-316LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89847-316LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounetd Receptacle, Vertical, Through Hole, Dual Entry, Double row , 32 Positions, 2.54mm (0.100in) Pitch. | |
89847-307LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounetd Receptacle, Vertical, Through Hole, Dual Entry, Double row , 14 Positions, 2.54mm (0.100in) Pitch. | |
89847-406LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounetd Receptacle, Vertical, Through Hole, Dual Entry, Double row , 12 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 89847-316LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89847-316LF
|
Avnet Americas | Conn Socket Strip RCP 32 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 89847-316LF) RoHS: Compliant Min Qty: 3136 Package Multiple: 196 Lead time: 13 Weeks, 1 Days Container: Tube | 0 |
|
$0.8928 | Buy Now | |
DISTI #
649-89847-316LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors DUBOX RoHS: Compliant | 0 |
|
$1.0800 | Order Now | |
DISTI #
89847-316LF
|
Avnet Abacus | Conn Socket Strip RCP 32 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 89847-316LF) RoHS: Compliant Min Qty: 3136 Package Multiple: 196 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |