Part Details for 89885-304LLF by Amphenol FCi
Overview of 89885-304LLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89885-304LLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG89885-304LLF
|
Heilind Electronics | DUBOX-89885-304LLF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG89885-304LLF
|
Interstate Connecting Components | DUBOX-89885-304LLF | 0 |
|
Buy Now | |
DISTI #
Amphenol FCI 89885-304LLF
|
PEI Genesis | Board Connector 4 Contacts | 3312 |
|
Buy Now |
Part Details for 89885-304LLF
89885-304LLF CAD Models
89885-304LLF Part Data Attributes
|
89885-304LLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89885-304LLF
Amphenol FCi
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89885-304LLF
This table gives cross-reference parts and alternative options found for 89885-304LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89885-304LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS4S-D5H26 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 89885-304LLF vs CMS4S-D5H26 |
1761419-4 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 89885-304LLF vs 1761419-4 |
CMS4S-B5M32 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 89885-304LLF vs CMS4S-B5M32 |
55319-304 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 89885-304LLF vs 55319-304 |
CMS4S-05H33 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 89885-304LLF vs CMS4S-05H33 |
CMS4S-D5M12 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 89885-304LLF vs CMS4S-D5M12 |
43061-1030 | Board Connector, 4 Contact(s), 1 Row(s), Female, Receptacle | Molex | 89885-304LLF vs 43061-1030 |
147729-3 | CONNECTOR, 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 89885-304LLF vs 147729-3 |
51763-300400BA | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 89885-304LLF vs 51763-300400BA |
CMS4S-D5M02 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 89885-304LLF vs CMS4S-D5M02 |