Part Details for 89885-311LF by Amphenol Communications Solutions
Overview of 89885-311LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89885-311LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single row , 11 Positions, 2.54mm (0.100in) Pitch. | |
89885-303HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single row , 3 Positions, 2.54mm (0.100in) Pitch. | |
89885-310LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single row , 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 89885-311LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K1097
|
Newark | Dubox-89885-311Lf /Tube Rohs Compliant: Yes |Amphenol Communications Solutions 89885-311LF RoHS: Compliant Min Qty: 7560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9550 | Buy Now |
DISTI #
89885-311LF-ND
|
DigiKey | CONN RCPT 11POS 0.1 GOLD PCB Min Qty: 7560 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7805 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7560 Package Multiple: 504 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.7650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
504 Partner Stock |
|
$0.8450 / $1.4600 | Buy Now |
DISTI #
C1S227403022714
|
Chip1Stop | Connector Headers and PCB Receptacles | 504 |
|
$1.5400 / $1.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
504 Partner Stock |
|
$0.8450 / $1.4600 | Buy Now |