Part Details for 89891-327HLF by Amphenol Corporation
Overview of 89891-327HLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89891-327HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89891-327HLF
|
Avnet Americas | Conn Socket Strip RCP 54 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 89891-327HLF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-89891-327HLF
|
Mouser Electronics | Board to Board & Mezzanine Connectors Dubox, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 54 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant | 0 |
|
$10.8500 | Order Now |