89891-329LF

Overview of 89891-329LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
89891-329LF Amphenol Communications Solutions Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 58 Positions, 2.54mm (0.100in) Pitch
89891-426LF Amphenol Communications Solutions Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 52 Positions, 2.54mm (0.100in) Pitch
89891-404LF Amphenol Communications Solutions Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 8 Positions, 2.54mm (0.100in) Pitch

Price & Stock for 89891-329LF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 17M5311
Newark Dubox/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 89891-329LF RoHS: Compliant Min Qty: 416 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $2.2600
$2.2600 Buy Now
DISTI # 89891-329LF-ND
DigiKey CONN RCPT 58POS 0.1 GOLD PCB Min Qty: 416 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 416 $2.2987
$2.2987 Buy Now

CAD Models for 89891-329LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 89891-329LF by Amphenol Communications Solutions

89891-329LF
Amphenol Communications Solutions
-
-
Samacsys Manufacturer
Amphenol Communications Solutions
Want to compare parts?
  1. 89891-329LF
    Amphenol Communications Solutions
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 89891-329LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 89891-329LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 89891-329LF would you like to use for your alert(s)?
  • Please alert me when 89891-329LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 89891-329LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 89891-329LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 89891-329LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 89891-329LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 89891-329LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: