Part Details for 89891-444H by Amphenol Corporation
Overview of 89891-444H by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89891-444H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89891-444H
|
Avnet Americas | REC VER THT 88pos - Bulk (Alt: 89891-444H) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-89891-444H
|
Mouser Electronics | Board to Board & Mezzanine Connectors Dubox, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 88 Positions, 2.54mm (0.100in) Pitch | 0 |
|
$15.8000 | Order Now |
DISTI #
89891-444H
|
Avnet Americas | REC VER THT 88pos - Bulk (Alt: 89891-444H) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |