Part Details for 89891-849H by Amphenol FCi
Overview of 89891-849H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for 89891-849H
89891-849H CAD Models
89891-849H Part Data Attributes:
|
89891-849H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89891-849H
Amphenol FCi
Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | DUBOX | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89891-849H
This table gives cross-reference parts and alternative options found for 89891-849H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89891-849H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71958-549V | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 89891-849H vs 71958-549V |
65000-083 | Board Connector, 98 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 89891-849H vs 65000-083 |
76327-249 | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 89891-849H vs 76327-249 |
85898-949B | Board Connector, 98 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 89891-849H vs 85898-949B |
ESQT-149-03-H-D-309 | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 89891-849H vs ESQT-149-03-H-D-309 |
833-83-098-20-001101 | Board Connector, 98 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 89891-849H vs 833-83-098-20-001101 |
91618-449B | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 89891-849H vs 91618-449B |
67288-949 | Board Connector, 98 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 89891-849H vs 67288-949 |
86654-449LF | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 89891-849H vs 86654-449LF |
87626-049 | Board Connector, 98 Contact(s), 2 Row(s), Female | Amphenol FCi | 89891-849H vs 87626-049 |