Part Details for 89898-302LF by Amphenol FCi
Overview of 89898-302LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89898-302LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70247830
|
RS | Conn, Rect, CardEdge, 4Cnts, SMT, 89898Series, DualEntry, Vertical, 2Row | Amphenol FCI (Amphenol CS) 89898-302LF RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $1.1100 | RFQ |
DISTI #
BRG89898-302LF
|
Heilind Electronics | DUBOX DUBOX / PV / BERGSTIK | Americas - 0 in Stock |
|
$0.5263 / $0.5725 | Buy Now |
DISTI #
BRG89898-302LF
|
Interstate Connecting Components | DUBOX DUBOX / PV / BERGSTIK | 0 |
|
$0.5263 / $0.5725 | Buy Now |
DISTI #
Amphenol FCI 89898-302LF
|
PEI Genesis | Board Connector 4 Contacts | 110 |
|
Buy Now |
Part Details for 89898-302LF
89898-302LF CAD Models
89898-302LF Part Data Attributes
|
89898-302LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89898-302LF
Amphenol FCi
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89898-302LF
This table gives cross-reference parts and alternative options found for 89898-302LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89898-302LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89898-302LF | Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Double Row, 4 positions | Amphenol Communications Solutions | 89898-302LF vs 89898-302LF |