Part Details for 89898-311AHFLF by Amphenol Corporation
Overview of 89898-311AHFLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89898-311AHFLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89898-311AHFLF
|
Avnet Americas | Connector Shrouded Receptacle 22 Position 2.54mm Straight Surface Mount - Bulk (Alt: 89898-311AHFLF) Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-89898-311AHFLF
|
Mouser Electronics | Board to Board & Mezzanine Connectors Dubox, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 22 Positions, 2.54mm (0.100in) Pitch | 0 |
|
$1.6600 / $2.7700 | Order Now |